
The CCPD-033X-25-100 is a surface mount crystal oscillator with a frequency of 100MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 88mA. The oscillator is packaged in a SMD/SMT package and is available in quantities of 1000. It is suitable for use in a variety of applications, including those requiring high frequency stability.
Sign in to ask questions about the Crystek CCPD-033X-25-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCPD-033X-25-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.274inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CCPD |
| Termination | SMD/SMT |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-033X-25-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.