Sign in to ask questions about the Crystek CCPD-912X-25-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCPD-912X-25-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CCPD |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-912X-25-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.