The CCPD-915-50-212.500 is a surface mount crystal oscillator from Crystek, operating within a temperature range of 0°C to 70°C. It features a frequency stability of 50ppm and a maximum supply current of 88mA. The oscillator is packaged in a bulk quantity of 100 units, with dimensions of 0.209inch in height, 0.559inch in length, and 0.36inch in width.
Checking distributor stock and pricing after the page loads.
Crystek CCPD-915-50-212.500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 212.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CCPD |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.