
The CCPD-915M-50-212.5 is a surface mount crystal oscillator from Crystek, operating at a frequency of 212.5MHz with a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator requires a supply voltage of 3.3V and has a maximum supply current of 88mA. It is available in a bulk packaging with 100 units per package.
Crystek CCPD-915M-50-212.5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 212.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CCPD |
| Termination | SMD/SMT |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.