
The CCPD-915M-50-311.04 is a surface mount crystal oscillator from Crystek with a frequency of 311.04MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 88mA at 3.3V. The oscillator is packaged in bulk with 100 units per package and measures 0.559inch in length, 0.36inch in width, and 0.209inch in height.
Crystek CCPD-915M-50-311.04 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 311.04MHz |
| Frequency Stability | 50ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CCPD |
| Termination | SMD/SMT |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.
