Sign in to ask questions about the Crystek CCSO-914X-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CCSO-914X-1000 technical specifications.
| Current Rating | 25mA |
| Frequency | 1GHz |
| Frequency Stability | 200ppm |
| Height | 5.3mm |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CCSO-914X |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSO-914X-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.