The CE3391-27.000 is a 27MHz crystal oscillator from Crystek. It features a frequency stability of ±25ppm and operates within a supply voltage range of 3 to 3.6V. The oscillator is packaged in a surface mount device (SMD) with a package size of 7.2mm in length, 5.2mm in width, and 1.8mm in height. It can be mounted on a PCB with 4 pins. The oscillator has a load capacitance of 30pF and a maximum symmetry of 55 degrees. It is designed to operate within a temperature range of -40 to 85°C.
Crystek CE3391-27.000 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.2 |
| Package Width (mm) | 5.2 |
| Package Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 27MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 13454 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crystek CE3391-27.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.