
The CHPFL-0300 is a 300MHz RF filter with an impedance of 50 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is packaged in a bulk quantity and has a screw termination.
Sign in to ask questions about the Crystek CHPFL-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CHPFL-0300 technical specifications.
| Package/Case | 300 |
| Frequency | 300MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crystek CHPFL-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.