
The CLPFL-0900 is a 900MHz SMA RF filter with an impedance of 50 ohms. It operates within a temperature range of -40°C to 85°C and is packaged in bulk with a single unit per package. The filter is designed for free-hanging mounting and features an axial termination.
Sign in to ask questions about the Crystek CLPFL-0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CLPFL-0900 technical specifications.
| Package/Case | SMA |
| Frequency | 900MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CLPFL-0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
