Sign in to ask questions about the Crystek CPLL66-2450-2450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CPLL66-2450-2450 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.45GHz |
| Input | Clock |
| Max Frequency | 2.45GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| PLL | Yes |
| Series | CPLL |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL66-2450-2450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
