The CPLL66-4160-4380 is a single clock generator IC from Crystek, operating at a frequency of 4.38GHz. It is designed to be used with a 3.3V supply voltage and is packaged in a surface mount SMD/SMT package. The device is rated to operate over a temperature range of -40°C to 85°C. It is available in quantities of 10, packaged in cut tape.
Sign in to ask questions about the Crystek CPLL66-4160-4380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CPLL66-4160-4380 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.38GHz |
| Input | Clock |
| Max Frequency | 4.38GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| PLL | Yes |
| Series | CPLL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL66-4160-4380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
