The CRBAMP-100-6000 is a 3-channel RF amplifier module from Crystek, operating at frequencies up to 6 GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module has a noise figure of 3.5 dB and a P1dB of 17 dBm. It is available in a module package and is supplied in bulk packaging.
Sign in to ask questions about the Crystek CRBAMP-100-6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CRBAMP-100-6000 technical specifications.
| Package/Case | Module |
| Frequency | 100MHz |
| Gain | 18dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 3.5dB |
| Number of Channels | 3 |
| Operating Frequency | 6 GHz |
| Operating Supply Current | 60mA |
| P1dB | 17dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RedBox |
| Supply Current | 60mA |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBAMP-100-6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
