Crystek CRBV55BE-1000-1500 technical specifications.
| Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55BE-1000-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
