Crystek CRBV55BE-1350-1400 technical specifications.
| Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55BE-1350-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.