The CRBV55BE-1530-2700 is a 2.7GHz oscillator from Crystek. It operates at a supply voltage of 5.25V and has a maximum load capacitance of 50pF. The oscillator is designed for surface-mount technology and has a temperature range of -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CRBV55BE-1530-2700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.7GHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55BE-1530-2700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
