Sign in to ask questions about the Crystek CRBV55BE-1848-1852 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CRBV55BE-1848-1852 technical specifications.
| Frequency | 1.852GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55BE-1848-1852 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
