Crystek CRBV55BE-2560-2920 technical specifications.
| Frequency | 2.92GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55BE-2560-2920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.