
The CRBV55CL-0575-0675 is a 675MHz oscillator from Crystek. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The oscillator is packaged in a tray with a single unit per package and has a load capacitance of 68pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CRBV55CL-0575-0675 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 675MHz |
| Load Capacitance | 68pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55CL-0575-0675 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.