
The CRBV55CL-1088-1144 is a 1.144GHz crystal oscillator from Crystek. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The oscillator is packaged in a tray with a single unit per package. It is designed for use in applications where a stable frequency source is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CRBV55CL-1088-1144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1.144GHz |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55CL-1088-1144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
