The CRBV55CL-1188-1212 is a 1.212GHz oscillator from Crystek, operating within a temperature range of -40°C to 85°C. It requires a 5V supply voltage and has a load capacitance of 100pF. The oscillator is packaged in a tray with a single unit per package, suitable for box mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CRBV55CL-1188-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1.212GHz |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55CL-1188-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.