
This SMD oscillator operates at a frequency of 150MHz with a supply voltage range of 3.135V to 3.465V. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a load capacitance of 100pF and an output power of 3dBm. It is packaged in a strip format with 5 units per package.
Sign in to ask questions about the Crystek CVCO33CL-0110-0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO33CL-0110-0150 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Height | 2.01mm |
| Length | 7.62mm |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Output Power (dBm) | 3dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO33 |
| Termination | SMD/SMT |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO33CL-0110-0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
