
The CVCO45CL oscillator is a surface-mount device with a frequency of 441MHz and a load capacitance of 100pF. It operates within a temperature range of -45°C to 85°C and requires an operating supply voltage of 5.25V. The oscillator is packaged in strips of 25 units and features SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO45CL-0421-0441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 441MHz |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Strip |
| Series | CVCO45 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO45CL-0421-0441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.