VCO 640MHZ 1-8V 12.7MMX12.7MM
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-0510-0770 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 770MHz |
| Height | 0.15inch |
| Length | 0.5inch |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 0.5inch |
| RoHS | Compliant |
