
Voltage Controlled Oscillator (VCO) operating from 800 to 1600MHz. Features a 11.5VDC operating supply voltage and a 0.5 to 19VDC Vtune range. This surface mount component is housed in an SMD/SMT package with dimensions of 12.7mm x 12.7mm x 3.81mm. Designed for a 47pF load capacitance, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55BE-0800-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 1.6GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 11.5V |
| Package Quantity | 5 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-0800-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
