
The CVCO55BE-0960-1200 is a 1.2GHz SMD/SMT oscillator from Crystek. It has a load capacitance of 30pF and can operate within a temperature range of -40°C to 85°C. The oscillator requires a supply voltage between 2.85V and 3.15V. It is available in a surface mount package with a height of 3.81mm and dimensions of 12.7mm in length and width.
Crystek CVCO55BE-0960-1200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.2GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-0960-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.