VCO Oscillators 1100-1600MHz
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-1100-1600 technical specifications.
| Frequency | 1.6GHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |