The CVCO55BE-1100-2100 is a surface mount voltage-controlled crystal oscillator from Crystek with a frequency of 2.1GHz. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The oscillator is packaged in a SMD/SMT package with a height of 3.81mm, length of 12.7mm, and width of 12.7mm. It has a load capacitance of 33pF and is available in a package quantity of 5, packaged in strips.
Crystek CVCO55BE-1100-2100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.1GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-1100-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
