
The CVCO55BE-1550-2500 is a 2.5GHz SMD oscillator from Crystek. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 9.75V. The oscillator is packaged in a surface-mount configuration with a height of 3.81mm and a width of 12.7mm. It has a load capacitance of 50pF and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-1550-2500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.5GHz |
| Height | 3.81mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 9.75V |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |