
VCO 2150MHZ 1-20V 12.7X12.7MM
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-1600-2700 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Height | 3.81mm |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |