
The CVCO55BE-1650-1850 is a 1.85GHz SMD/SMT oscillator from Crystek. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 4.75V and 5.25V. The oscillator has a load capacitance of 22pF and is packaged in a surface-mount configuration with a height of 3.81mm and width of 12.7mm.
Crystek CVCO55BE-1650-1850 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.85GHz |
| Height | 3.81mm |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 1.85 GHz |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 5 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-1650-1850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
