The CVCO55BE-1770-1830 is a 1.83GHz voltage-controlled crystal oscillator from Crystek. It features a surface-mount package with a height of 3.81mm and a length of 12.7mm. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. It is designed for use in applications requiring a high level of stability and accuracy.
Sign in to ask questions about the Crystek CVCO55BE-1770-1830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55BE-1770-1830 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.83GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-1770-1830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.