Crystek CVCO55BE-1820-2100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.1GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8.4V |
| Min Supply Voltage | 7.6V |
| Mount | Surface Mount |
| Output Power (dBm) | 3dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-1820-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
