
The CVCO55BE-1845-1877 is a 1.877GHz voltage-controlled crystal oscillator with a load capacitance of 22pF. It operates over a temperature range of -40°C to 85°C and requires an 8V supply voltage. The oscillator is packaged in a strip format and is suitable for surface-mount device (SMD/SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55BE-1845-1877 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55BE-1845-1877 technical specifications.
| Frequency | 1.877GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 8V |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-1845-1877 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
