The CVCO55BE-2000-2800 is a 2.8GHz SMD/SMT voltage-controlled crystal oscillator from Crystek. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is packaged in a surface mount package with a height of 3.81mm and a length of 12.7mm. The oscillator has a load capacitance of 22pF and an output power of 10dBm.
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-2000-2800 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.8GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 10dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
