The CVCO55BE-2300-2360 is a voltage-controlled oscillator with a frequency of 2.36GHz and an operating supply voltage of 5.25V. It is packaged in a surface-mount technology (SMD/SMT) package and is suitable for use in temperatures ranging from -40°C to 85°C. This oscillator is part of the CVCO55 series and is not Reach SVHC compliant. It has a low load capacitance of 22pF and is available in strip packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55BE-2300-2360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55BE-2300-2360 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.36GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-2300-2360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.