
The CVCO55BE-2300-2500 is a 2.5GHz SMD/SMT voltage-controlled oscillator (VCO) with an output power of 10dBm. It operates over a temperature range of -40°C to 85°C and has a load capacitance of 22pF. The VCO is packaged in a surface-mount format with a package quantity of 5 units per strip.
Crystek CVCO55BE-2300-2500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.5GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8.4V |
| Min Supply Voltage | 7.6V |
| Mount | Surface Mount |
| Output Power (dBm) | 10dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-2300-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.