The CVCO55BE-2300-2575 is a surface-mount oscillator from Crystek, operating at 2.575GHz with a load capacitance of 22pF. It has a temperature range of -40 to 85°C and is packaged in strips of five units. This oscillator is part of the CVCO55 series and is designed for surface-mount termination.
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-2300-2575 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.575GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |