The CVCO55BE-2425-2820 is a 2.82GHz SMD/SMT oscillator from Crystek. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 5.25V. The oscillator features a load capacitance of 22pF and is available in a package quantity of 5, packaged in strips.
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-2425-2820 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.82GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |