
The CVCO55BE-2475-2900 is a 2.9GHz SMD oscillator from Crystek. It operates within a temperature range of -40°C to 75°C and requires a 5.25V supply voltage. The oscillator has a load capacitance of 47pF and is packaged in a strip with 5 units per package.
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-2475-2900 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.9GHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 5 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
