The CVCO55BE-2495-2625 is a surface-mount oscillator from Crystek with a frequency of 2.625GHz and a load capacitance of 22pF. It operates within a temperature range of -40°C to 85°C. This oscillator is compliant with Reach SVHC regulations and is available in a package quantity of 5, packaged in strips.
Checking distributor stock and pricing after the page loads.
Crystek CVCO55BE-2495-2625 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.625GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Strip |
| Reach SVHC Compliant | Yes |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |