
The CVCO55BE-2600-2900 is a 2.9GHz SMD/SMT oscillator from Crystek. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The oscillator has a load capacitance of 47pF and an output power of 8dBm. It is packaged in a strip format and is suitable for surface mount applications.
Crystek CVCO55BE-2600-2900 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.9GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 8dBm |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-2600-2900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
