
The CVCO55BE-2600-3100 is a 3.1GHz SMD/SMT oscillator from Crystek. It operates within a temperature range of -40°C to 85°C and requires a 5.25V supply voltage. The oscillator has a load capacitance of 50pF and is packaged in strips of five units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55BE-2600-3100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55BE-2600-3100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.1GHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 5 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-2600-3100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.