The CVCO55BE-2732-3120 is a 3.12GHz voltage-controlled crystal oscillator from Crystek. It features a load capacitance of 22pF and operates within a temperature range of -40°C to 85°C. The oscillator requires a supply voltage of 5.25V and is packaged in a surface-mount device (SMD/SMT) format. The CVCO55BE-2732-3120 is a RoHS-compliant component, but does not meet Reach SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55BE-2732-3120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55BE-2732-3120 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.12GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 5 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-2732-3120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.