Voltage-controlled oscillator (VCO) operating at 960MHz. Features a wide tuning range from 0.5V to 4.5V with a load capacitance of 47pF. Encased in an SMD/SMT package, this component offers a broad operating temperature range from -30°C to 85°C. Designed for surface-mount technology, it operates with a 5V supply voltage and is supplied in strip packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55CC-0860-0960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 960MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-0860-0960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.