
This Crystek CVCO55 oscillator operates at 1.69GHz with a load capacitance of 22pF. It is designed for surface mount applications and can withstand temperatures between -30°C and 85°C. The oscillator requires a 5V supply voltage and is packaged in strips for easy handling.
Sign in to ask questions about the Crystek CVCO55CC-1690-1690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55CC-1690-1690 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.69GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-1690-1690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.