Sign in to ask questions about the Crystek CVCO55CC-2160-2160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crystek CVCO55CC-2160-2160 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.16GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 8V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-2160-2160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.