
Voltage-controlled oscillator operating at 2.4GHz. Features a load capacitance of 12pF and an operating supply voltage of 8V. Encased in a 12.7x12.7mm package with SMD/SMT termination. Offers a wide operating temperature range from -30°C to 85°C.
Crystek CVCO55CC-2400-2400 technical specifications.
| Frequency | 2.4GHz |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 8V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-2400-2400 to view detailed technical specifications.
No datasheet is available for this part.