This Crystek CVCO55CC-3000-3170 is a 3.17GHz voltage-controlled oscillator with a load capacitance of 22pF. It operates within a temperature range of -30°C to 85°C and requires an 8V supply voltage. The oscillator is packaged in a surface-mount technology (SMD/SMT) package and is available in strip packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crystek CVCO55CC-3000-3170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 3.17GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 8V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-3000-3170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.