VCO 3355MHZ 0.5-11.5V 12.7X12.7
Checking distributor stock and pricing after the page loads.
| Frequency | 3.37GHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 8V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |