The CVCO55CL-0150-0200 is a 200MHz voltage-controlled crystal oscillator from Crystek, packaged in a surface-mount SMD/SMT package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The oscillator has a load capacitance of 220pF and an output power of 8dBm. It is available in a strip packaging with 5 units per package.
Crystek CVCO55CL-0150-0200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 220pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 8dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.